
* Images are for reference only
LTC1559CGN-3.3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1559CGN-3.3
- JLCPCB Part #
- C7456434
- Package
- SSOP-16
- Description
- 0℃~+70℃ 1 1V 2.9V~5.5V 3.07V Nickel-Metal Hydride SSOP-16 Battery Management ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.1569
200+
$7.6441
500+
$7.3895
1000+
$7.2622
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?