
* Images are for reference only
LT3065HDD-1.2#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3065HDD-1.2#PBF
- JLCPCB Part #
- C670172
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+150℃ 1 1.2V 45V 500mA 78dB@(120Hz) Fixed Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2821
200+
$2.0438
500+
$1.9732
1000+
$1.9379
Welcome back, may I help you?