
* Images are for reference only
MIC2212-GPYML-TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC2212-GPYML-TR
- JLCPCB Part #
- C621615
- Package
- DFN-10-EP(3x3)
- Description
- -40℃~+125℃ 1.85V、2.9V 2 5.5V Fixed Positive DFN-10-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7058
200+
$0.6605
500+
$0.6379
1000+
$0.6266
Welcome back, may I help you?