
* Images are for reference only
LT3024EFE#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3024EFE#PBF
- JLCPCB Part #
- C666478
- Package
- TSSOP-16-EP
- Description
- -40℃~+125℃@(Tj) 1.22V~20V 100mA、500mA 2 20V 20uVrms 30uA、30uA 65dB@(120Hz) Adjustable Over Current Protection Positive TSSOP-16-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 95
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$7.6486
10+
$7.4704
30+
$7.3516
100+
$7.2328
Related Products
Welcome back, may I help you?