
* Images are for reference only
SSM2160P
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- SSM2160P
- JLCPCB Part #
- C17580274
- Package
- PDIP-24
- Description
- -40℃~+85℃ 4V~15V、8V Serial Volume Control PDIP-24 Audio Interface ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.6475
196+
$11.4307
504+
$11.0488
1008+
$10.8603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?