
* Images are for reference only
LT8315EFE#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT8315EFE#TRPBF
- JLCPCB Part #
- C673731
- Package
- TSSOP-20-EP
- Description
- -40℃~+125℃@(TJ) 1 140kHz 18V~560V 70uA Adjustable Built-in Flyback No TSSOP-20-EP DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$17.1673
Related Products
Welcome back, may I help you?