
* Images are for reference only
REF193GP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- REF193GP
- JLCPCB Part #
- C3680168
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 18V 30mA 30uVp-p 3V 45uA Fixed Series PDIP-8 Voltage Reference
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9294
200+
$1.1344
500+
$1.0941
1000+
$1.0748
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?