
* Images are for reference only
LT3008ETS8-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3008ETS8-3.3#TRMPBF
- JLCPCB Part #
- C579986
- Package
- TSOT-23-8
- Description
- -40℃~+125℃@(Tj) 1 20mA 3.3V 300mV 3uA 45V 64dB 92uVrms Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.4777
10+
$4.3364
30+
$4.2433
100+
$4.1485
Welcome back, may I help you?