
* Images are for reference only
LTM4609EV#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTM4609EV#PBF
- JLCPCB Part #
- C5246128
- Package
- LGA-141(15x15)
- Description
- -40℃~+85℃ 1 200kHz~400kHz 4.5V~36V Buck-Boost Buck-Boost Built-in LGA-141(15x15) DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 119
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$47.2067
3+
$41.6922
30+
$39.4890
Related Products
Welcome back, may I help you?