
* Images are for reference only
LT3008ITS8-3.3#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3008ITS8-3.3#TRMPBF
- JLCPCB Part #
- C579989
- Package
- TSOT-23-8L
- Description
- -40℃~+125℃@(Tj) 1 20mA 3.3V 300mV@(20mA) 350uVrms 3uA 45V 65dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TSOT-23-8L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$5.0913
10+
$4.9499
30+
$4.8552
100+
$4.7620
Related Products
Welcome back, may I help you?