
* Images are for reference only
ADUCM3027BCBZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUCM3027BCBZ-R7
- JLCPCB Part #
- C660195
- Package
- WLCSP-54(2.8x2.8)
- Description
- -40℃~+85℃ 1.74V~3.6V 128KB 12bit 26MHz 32 Bit 36 96KB ARM Cortex-M3 Built-in FLASH WLCSP-54(2.8x2.8) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.3233
200+
$6.7046
500+
$6.4686
1500+
$6.3530
Welcome back, may I help you?