
* Images are for reference only
LT1933IS6#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1933IS6#TRPBF
- JLCPCB Part #
- C665554
- Package
- TSOT-23-6
- Description
- -40℃~+125℃@(TJ) 1 1.245V~33.84V 1.6mA 3.6V~36V 500kHz 600mA Adjustable Buck Buck Built-in No TSOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$7.4784
10+
$7.3018
30+
$7.1846
100+
$7.0674
Related Products
Welcome back, may I help you?