
* Images are for reference only
ADR443ARMZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADR443ARMZ
- JLCPCB Part #
- C209448
- Package
- MSOP-8
- Description
- -40℃~+125℃@(Ta) 1.4uVp-p 10mA 10ppm/℃ 3.5V~18V 3.75mA 3V Fixed Series ±0.13% MSOP-8 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6632
10+
$12.0949
30+
$11.1108
100+
$10.2536
Related Products
Welcome back, may I help you?