
* Images are for reference only
LTC3631IDD-3.3#TRPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC3631IDD-3.3#TRPBF
- JLCPCB Part #
- C685500
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(TJ) 1 100mA 250kHz 3.3V 4.5V~45V Buck Buck Built-in Fixed Yes DFN-8-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4878
200+
$2.5110
500+
$2.4227
1000+
$2.3794
Welcome back, may I help you?