
* Images are for reference only
AD9884KS-100
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9884KS-100
- JLCPCB Part #
- C7459113
- Package
- PQFP-128(28x28)
- Description
- 0.5LSB 0℃~+85℃ 100MHz 3 3.3V 8 I2C PQFP-128(28x28) Analog to Digital Converters (ADC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.9321
200+
$7.9545
500+
$7.6888
1000+
$7.5567
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?