This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LT1575CN8-1.5

Extended
Manufacturer
Analog Devices
MFR.Part #
LT1575CN8-1.5
JLCPCB Part #
C17202137
Package
PDIP-8
Description
0℃~+70℃ 1 1.5V 20V Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Low ESR、Enable、Short Circuit Protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.3303
200+ $5.3193
500+ $5.1410
1000+ $5.0543

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons