
* Images are for reference only
LT1575CN8-3.3
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1575CN8-3.3
- JLCPCB Part #
- C17633878
- Package
- PDIP-8
- Description
- 0℃~+70℃ 1 20V 3.3V Fixed Over Current Protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9105
200+
$5.9494
500+
$5.7513
1000+
$5.6531
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?