
* Images are for reference only
ADM663AAN
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM663AAN
- JLCPCB Part #
- C3746174
- Package
- PDIP-8
- Description
- -40℃~+85℃@(Ta) 1 100mA 16.5V 9uA Over Temperature Protection Positive PDIP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1204
200+
$0.8211
500+
$0.7922
1000+
$0.7777
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products