
* Images are for reference only
LT1399CS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1399CS#PBF
- JLCPCB Part #
- C107736
- Package
- SOP-16
- Description
- -40℃~+85℃ 10mV 12uV/℃ 3 4.6mA 52dB 800V/us 80mA SOP-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7364
10+
$2.3514
30+
$2.1099
100+
$1.8634
500+
$1.7507
1000+
$1.7040
2000+
$1.6847
4000+
$1.6718
Welcome back, may I help you?