
* Images are for reference only
LTC1257CS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC1257CS8#PBF
- JLCPCB Part #
- C580361
- Package
- SO-8
- Description
- 0℃~+70℃ 1 12 1us 3.5LSB 350uA 4.75V~15.75V SPI Voltage Buffer SO-8 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$15.4160
10+
$14.7385
30+
$13.5664
100+
$12.5421
Welcome back, may I help you?