
* Images are for reference only
AD595AD/+
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD595AD/+
- JLCPCB Part #
- C17479056
- Package
- CDIP-14
- Description
- -15V~15V -55℃~+125℃ 1 100nA 160uA 30V 5V~30V 5mA CDIP-14 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8127
200+
$1.1222
500+
$1.0852
1000+
$1.0675