
* Images are for reference only
LT1398CS#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1398CS#PBF
- JLCPCB Part #
- C663706
- Package
- SOIC-16
- Description
- 0℃~+70℃ 10uA 2 300MHz 4.6mA 52dB 800V/us 80mA SOIC-16 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5611
200+
$1.7652
500+
$1.7040
1000+
$1.6734
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?