
* Images are for reference only
LT1170HVCT#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1170HVCT#PBF
- JLCPCB Part #
- C662952
- Package
- TO-220-5
- Description
- 0℃~+100℃@(TJ) 1 1.244V~75V 100kHz 3V~60V 5A Boost、Buck、Cuk、Flyback、Forward、Inverting Buck、Boost Built-in TO-220-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$40.4970
Related Products
Welcome back, may I help you?