
* Images are for reference only
LTC2974IUP#WPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LTC2974IUP#WPBF
- JLCPCB Part #
- C3685658
- Package
- QFN-64(9x9)
- Description
- -40℃~+105℃@(Tj) 1.232V 30ms 4 4.5V~15V Active Low Power Supervisor QFN-64(9x9) Power Management - Specialized ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9584
200+
$7.3369
500+
$7.0792
1000+
$6.9520
Related Products
Welcome back, may I help you?