
* Images are for reference only
AD9635BCPZ-80
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD9635BCPZ-80
- JLCPCB Part #
- C653663
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+85℃ 0.4LSB 1.7V~1.9V 10MHz~1GHz、80MHz 12 2 71.2dB 80MHz Built-in External Serial port Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 490
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$46.3795
30+
$44.0279
Related Products
Welcome back, may I help you?