
* Images are for reference only
LT1111CS8#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT1111CS8#PBF
- JLCPCB Part #
- C661609
- Package
- SO-8
- Description
- 0℃~+70℃@(TA) 1 2V~30V 72kHz Adjustable Boost、Buck、Inverting Buck、Boost Built-in No SO-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$17.4763
10+
$16.6883
30+
$15.3236
100+
$14.1328
Related Products
Welcome back, may I help you?