
* Images are for reference only
MAX9602EUG+T
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- MAX9602EUG+T
- JLCPCB Part #
- C5669080
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 1mV 30mV 39mA 500ps 6uA Four channels PECL TSSOP-24 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.0158
200+
$11.1793
500+
$10.8055
1000+
$10.6202
Related Products
Welcome back, may I help you?