
* Images are for reference only
AD1988BJCPZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD1988BJCPZ
- JLCPCB Part #
- C4990459
- Package
- LFCSP-48(7x7)
- Description
- 0℃~+70℃ 2.97V~3.63V、3.13V~3.46V 8kHz~192kHz Serial LFCSP-48(7x7) Audio Interface ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 73
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3078
200+
$2.0551
500+
$1.9828
1000+
$1.9459
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?