
* Images are for reference only
LT3082IDD#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3082IDD#PBF
- JLCPCB Part #
- C670341
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃@(Tj) 0V~38.5V 1 200mA 33uVrms 40V 500uA 75dB@(10kHz)、90dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DFN-8-EP(3x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 121
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3501
10+
$4.2551
30+
$4.1907
100+
$4.1279
Related Products
Welcome back, may I help you?