
* Images are for reference only
ADL5569BCPZ-R7
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADL5569BCPZ-R7
- JLCPCB Part #
- C657774
- Package
- LFCSP-16(2.5x3)
- Description
- -40℃~+85℃ 10mV 1nV/√Hz@100MHz 2 24V/ns 30mA 4.75V~5.25V 5.25V 500ps 6uV/℃ 86mA 91.7dB Differential Enable/shutdown function、Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage LFCSP-16(2.5x3) RF Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$35.7941
30+
$34.0638
Related Products
Welcome back, may I help you?