
* Images are for reference only
ADM1032ARM
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADM1032ARM
- JLCPCB Part #
- C3663222
- Package
- MSOP-8-3mm-EP(TSSOP-8)
- Description
- 10bit 142.8ms 3V~5.5V 5.5uA SMBus ±1℃ MSOP-8-3mm-EP(TSSOP-8) Temperature Sensors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5397
200+
$0.5973
500+
$0.5748
1000+
$0.5652
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?