
* Images are for reference only
LS5912 TO-71 6L
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LS5912 TO-71 6L
- JLCPCB Part #
- C3753144
- Package
- TO-71-6
- Description
- -55℃~+150℃ 2 N-Channel 25V 500mW 5pF TO-71-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6582
200+
$3.3517
500+
$3.2340
1000+
$3.1759
Welcome back, may I help you?