
* Images are for reference only
LT6658AIDE-3.3#PBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT6658AIDE-3.3#PBF
- JLCPCB Part #
- C3680572
- Package
- DFN-16(3x4)
- Description
- -40℃~+85℃@(Tj) 1.7ppmp-p 10ppm/℃ 20mA 3mA 4.5V~36V Fixed、Adjustable Series ±0.05% DFN-16(3x4) Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2743
200+
$2.4292
500+
$2.3441
1000+
$2.3007
Related Products
Welcome back, may I help you?