
* Images are for reference only
LS3954 TO-71 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LS3954 TO-71 6L
- JLCPCB Part #
- C3753114
- Package
- TO-71-6
- Description
- -55℃~+150℃ 1V 2 N-Channel 400mW 500uA 60V 6pF N-Channel TO-71-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1125
200+
$2.3657
500+
$2.2834
1000+
$2.2414
Related Products

LS3955 TO-71 6L
Linear Integrated Systems
$5.8285

LS3954A TO-71 6L
Linear Integrated Systems
$6.2723

LS3956 TO-71 6L
Linear Integrated Systems
$5.7220

LSK389A TO-71 6L
Linear Integrated Systems
$16.2736

LS830 TO-71 6L
Linear Integrated Systems
$10.1644

LSK489B TO-71 6L ROHS
Linear Integrated Systems
$15.4733
Welcome back, may I help you?