
* Images are for reference only
LSK489 TO-71 6L ROHS
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LSK489 TO-71 6L ROHS
- JLCPCB Part #
- C17530427
- Package
- TO-71-6
- Description
- -55℃~+150℃ 1.5V 2 N-Channel 25pF 3mA、6.5mA、12mA、20mA 400mW 40V 5.5pF N-Channel TO-71-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.6658
200+
$5.8518
500+
$5.6569
1000+
$5.5603
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

LSK489A TO-71 6L ROHS
Linear Integrated Systems
$15.4454

LSK489B TO-71 6L ROHS
Linear Integrated Systems
$15.4454

LSK389A TO-71 6L ROHS
Linear Integrated Systems
$22.9031

LS845 TO-71 6L
Linear Integrated Systems
$6.5461

LS5911 TO-71 6L
Linear Integrated Systems
$9.3117

LS5912 TO-71 6L
Linear Integrated Systems
$8.6465
Welcome back, may I help you?