
* Images are for reference only
LSK389A TO-71 6L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- LSK389A TO-71 6L
- JLCPCB Part #
- C3753134
- Package
- TO-71-6
- Description
- -55℃~+150℃ 2 N-Channel 25pF 400mW 40V TO-71-6 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2443
200+
$6.2867
500+
$6.0661
1000+
$5.9565
Related Products

LSK389D TO-71 6L
Linear Integrated Systems
$9.6934

LSK389B TO-71 6L
Linear Integrated Systems
$10.9611

LSK389C TO-71 6L
Linear Integrated Systems
$8.8059

LS840 TO-71 6L
Linear Integrated Systems
$7.8137

LS3955 TO-71 6L
Linear Integrated Systems
$5.8180

LS844 TO-71 6L
Linear Integrated Systems
$7.6543
Welcome back, may I help you?