
* Images are for reference only
HMC498LC4TR-R5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC498LC4TR-R5
- JLCPCB Part #
- C662610
- Package
- QFN-24-EP(4x4)
- Description
- 17GHz~24GHz 21dB 250mA 4.5dB 5V QFN-24-EP(4x4) RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$147.9163
200+
$57.2417
500+
$55.2308
1000+
$54.2366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?