
* Images are for reference only
HMC608LC4TR-R5
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC608LC4TR-R5
- JLCPCB Part #
- C662656
- Package
- QFN-24-EP(4x4)
- Description
- 29.5dB 310mA 5V 6dB 9.5GHz~11.5GHz Variable gain control QFN-24-EP(4x4) RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$295.6138
200+
$114.3986
500+
$110.3787
1000+
$108.3929
Welcome back, may I help you?