
* Images are for reference only
HMC633LC4
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC633LC4
- JLCPCB Part #
- C605597
- Package
- QFN-24-EP(4x4)
- Description
- 10dB 180mA 23dBm 30dB 5.5GHz~17GHz 5V QFN-24-EP(4x4) RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$83.2097
30+
$78.7536
Welcome back, may I help you?