
* Images are for reference only
HMC383LC4TR
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC383LC4TR
- JLCPCB Part #
- C661853
- Package
- QFN-24-EP(4x4)
- Description
- 100mA 12GHz~30GHz 15dB 4.5V~5.5V 8dB QFN-24-EP(4x4) RF Power Amplifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$148.1762
200+
$57.3434
500+
$55.3279
1000+
$54.3322
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?