
* Images are for reference only
DAC16ES
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC16ES
- JLCPCB Part #
- C5623947
- Package
- SOIC-24
- Description
- -40℃~+85℃ 1 16 1LSB 4.5V~5.5V、13V~17V 500ns Current buffering Parallel SOIC-24 Digital to Analog Converters (DAC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.9682
186+
$24.7267
496+
$23.8998
992+
$23.4911
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?