
* Images are for reference only
DAC16FP
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC16FP
- JLCPCB Part #
- C7460232
- Package
- PDIP-24
- Description
- -40℃~+85℃ 1.2LSB 500ns 5V、15V Current-Non-buffered Parallel PDIP-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$114.7819
195+
$45.7991
495+
$44.2691
1005+
$43.5121
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?