
* Images are for reference only
DAC16FSZ
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- DAC16FSZ
- JLCPCB Part #
- C7453840
- Package
- SOIC-24
- Description
- -40℃~+85℃ 1 1.4LSB 5V、15V Parallel SOIC-24 Digital to Analog Converters (DAC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 31
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$127.3816
186+
$50.8262
496+
$49.1277
992+
$48.2897
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?