
* Images are for reference only
AD7572ALN03
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7572ALN03
- JLCPCB Part #
- C5548479
- Package
- PDIP-24
- Description
- 0.5LSB 0℃~+70℃ 1 12 5V~15V Parallel port PDIP-24 Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.1043
195+
$51.5135
495+
$49.7926
1005+
$48.9419
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?