
* Images are for reference only
AD7891YPZ-1
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- AD7891YPZ-1
- JLCPCB Part #
- C651919
- Package
- PLCC-44(16.6x16.6)
- Description
- -55℃~+105℃ 12 5V 8 PLCC-44(16.6x16.6) ADCs/DACs - Special Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 27
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$156.4917
200+
$60.5610
500+
$58.4324
1000+
$57.3803
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?