
* Images are for reference only
ADUCM363BCPZ128
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- ADUCM363BCPZ128
- JLCPCB Part #
- C660226
- Package
- LFCSP-48(7x7)
- Description
- -40℃~+125℃ 1.8V~3.6V 128KB 12bit 16KB 16MHz 19 24bit 32 Bit ARM Cortex-M3 Built-in FLASH LFCSP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.1419
30+
$49.5219
Related Products
Welcome back, may I help you?