
* Images are for reference only
LT3085EDCB#TRMPBF
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- LT3085EDCB#TRMPBF
- JLCPCB Part #
- C670368
- Package
- DFN-6-EP(2x3)
- Description
- -40℃~+125℃ 0V~36V 1 275mV@(500mA) 36V 40uVrms 500mA 90dB@(120Hz) Adjustable Over Current Protection、Over Temperature Protection、Short Circuit Protection Positive DFN-6-EP(2x3) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6702
10+
$4.8710
30+
$4.3844
100+
$3.9768
Related Products
Welcome back, may I help you?