
* Images are for reference only
HMC1120LP4E
Extended
- Manufacturer
- Analog Devices
- MFR.Part #
- HMC1120LP4E
- JLCPCB Part #
- C7452698
- Package
- QFN-24(4x4)
- Description
- -60dBm~8dBm 0Hz~3.9GHz 100mA 3.15V~3.45V ±1dB QFN-24(4x4) RF Detectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.1959
200+
$12.0494
500+
$11.6466
1000+
$11.4468
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?