This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LTC2260IUJ-14#PBF

Extended
Manufacturer
Analog Devices
MFR.Part #
LTC2260IUJ-14#PBF
JLCPCB Part #
C679742
Package
QFN-40-EP(6x6)
Description
-40℃~+85℃ 1 1.7V~1.9V 105MHz 14 1LSB Parallel port QFN-40-EP(6x6) ADCs/DACs - Special Purpose ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991C3
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 61

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $110.6457
30+ $105.2159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons