This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ADUC848BS32-5

Extended
Manufacturer
Analog Devices
MFR.Part #
ADUC848BS32-5
JLCPCB Part #
C3227799
Package
HTQFP-64(10x10)
Description
-40℃~+125℃ 12.58MHz 2.25KB 32KB 34 4.75V~5.25V 4KB 51 Family 8 Bit Built-in FLASH HTQFP-64(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 34

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.5941
200+ $4.4876
500+ $4.3297
1000+ $4.2524

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons